- Home ›
- All Products›
- 3070-B2/04
3070-B2/04
WECO Electrical Connectors Inc.
Cover Cap for Tab Connectors - 4 pole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Cap for Tab Connectors - 4 pole
Search Keywords: 3070B204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:3070-B2/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
688
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$4.587
25
$4.170
100
$4.160
250
$4.150
500
$4.140
688
$4.120
1,375
$2.190
2,063
$1.540
2,750 +
$1.510
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments