- Home ›
- All Products›
- 302-SV-DS/11
302-SV-DS/11
WECO Electrical Connectors Inc.
Plug-in Term Strip - 11 pole - 8mm Pitch - 20 to 14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Term Strip - 11 pole - 8mm Pitch - 20 to 14 AWG
Search Keywords: 302SVDS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-SV-DS/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
50
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$9.55
600
$5.05
900
$3.56
1,200 +
$3.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments