- Home ›
- All Products›
- 302-SV-DS/04
302-SV-DS/04
WECO Electrical Connectors Inc.
Plug-in Term Strip - 4 pole - 8mm Pitch - 20 to 14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug-in Term Strip - 4 pole - 8mm Pitch - 20 to 14 AWG
Search Keywords: 302SVDS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-SV-DS/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
813
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
813
$3.40
1,625
$1.80
2,438
$1.27
3,250 +
$1.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments