- Home ›
- All Products›
- 302-NSV/05
302-NSV/05
WECO Electrical Connectors Inc.
Plug In Terminal Strip - 5 pole - 8mm Pitch - 22 to 14 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug In Terminal Strip - 5 pole - 8mm Pitch - 22 to 14 AWG (UL)
Search Keywords: 302NSV05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-NSV/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
725
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
725
$3.98
1,450
$2.11
2,175
$1.48
2,900 +
$1.45
Click for Quote
Log in
to unlock special pricing