- Home ›
- All Products›
- 302-NSTS/11
302-NSTS/11
WECO Electrical Connectors Inc.
Plug In Terminal Strip - 11 pole - 8mm Pitch - 22 to 14 AWG (UL)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug In Terminal Strip - 11 pole - 8mm Pitch - 22 to 14 AWG (UL)
Search Keywords: 302NSTS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-NSTS/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
338
$8.27
675
$4.39
1,013
$3.08
1,350 +
$3.02
Click for Quote
Log in
to unlock special pricing