- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 302-N-HDS/06
302-N-HDS/06
WECO Electrical Connectors Inc.
Euro Terminal Strip - Low Profile - 6A - 300V - 8mm Pitch - 20 to 12 AWG - 20 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Euro Terminal Strip - Low Profile - 6A - 300V - 8mm Pitch - 20 to 12 AWG - 20 A - 300V
Search Keywords: 302NHDS06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-N-HDS/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-20 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.738
100
$1.580
300
$1.460
500
$1.450
1,000
$1.400
2,500
$1.340
5,000
$1.300
7,500
$1.290
10,000 +
$1.280
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments