- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 302-N-HDS/03
302-N-HDS/03
WECO Electrical Connectors Inc.
Euro Terminal Strip - Low Profile - 3 - 8mm Pitch - 20 to 12 AWG - 20 A - 300V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Euro Terminal Strip - Low Profile - 3 - 8mm Pitch - 20 to 12 AWG - 20 A - 300V
Search Keywords: 302NHDS03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-N-HDS/03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-20 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1563
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,563
$1.79
3,125
$0.95
4,688
$0.67
6,250 +
$0.65
Click for Quote
Log in
to unlock special pricing