- Home ›
- All Products›
- 302-J/04
302-J/04
WECO Electrical Connectors Inc.
Jumper - 4 Pole - 8mm Pitch - For Series 300-J
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper - 4 Pole - 8mm Pitch - For Series 300-J
Search Keywords: 302J04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-J/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
550
$5.06
1,100
$2.68
1,650
$1.88
2,200 +
$1.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments