- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 302-HDS/12
302-HDS/12
WECO Electrical Connectors Inc.
Terminal Strip - Screw - 12 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip - Screw - 12 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Search Keywords: 302HDS12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-HDS/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 5/25/26
1,000
can ship 8/17/26
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
50
$3.07
250
$2.61
500
$2.53
1,000
$2.51
2,500
$2.50
5,000
$2.49
7,500
$2.48
10,000 +
$2.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT