- Home ›
- All Products›
- 302-HDS/11
302-HDS/11
WECO Electrical Connectors Inc.
Terminal Strip - Screw - 11 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip - Screw - 11 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Search Keywords: 302HDS11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-HDS/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
575
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
575
$4.96
1,150
$2.63
1,725
$1.85
2,300 +
$1.81
Click for Quote
Log in
to unlock special pricing