- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 302-HDS/09
302-HDS/09
WECO Electrical Connectors Inc.
Terminal Strip - Screw - 9 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip - Screw - 9 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Search Keywords: 302HDS09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-HDS/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
On Order:
110
can ship 7/2/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
813
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$2.37
250
$2.08
500
$1.99
813
$1.98
1,625
$1.97
2,438
$1.96
3,250 +
$1.95
Click for Quote
Log in
to unlock special pricing