- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 302-HDS/06
302-HDS/06
WECO Electrical Connectors Inc.
Terminal Strip - Screw - 6A - 300V Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip - Screw - 6A - 300V Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Search Keywords: 302HDS06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-HDS/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,183
can ship 7/2/26
MOQ for In Stock Qty:
1300
MOQ for out of Stock Qty:
1300
Order Increment:
50
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,300
$2.19
2,600
$1.16
3,900
$0.82
5,200 +
$0.80
Click for Quote
Log in
to unlock special pricing