- Home ›
- All Products›
- 302-HDS/05
302-HDS/05
WECO Electrical Connectors Inc.
Terminal Strip - Screw - 5 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Strip - Screw - 5 Pole - 20 to 12 AWG (UL) - 26 to 12 AWG (CSA) Pole - 20 Amp - 300V
Search Keywords: 302HDS05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:302-HDS/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 6/15/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1463
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.957
250
$1.952
500
$1.947
1,000
$1.942
1,463
$1.937
2,925
$1.026
4,388
$0.722
5,850 +
$0.707
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT