- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-DIN-46284-ST
2-DIN-46284-ST
WECO Electrical Connectors Inc.
The 2-DIN-46284-ST is a 2-pole socket terminal block with a technical ceramic body, designed for high-temperature wire termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2-DIN-46284-ST is a 2-pole socket terminal block with a technical ceramic body, designed for high-temperature wire termination.
Search Keywords: 2DIN46284ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:2-DIN-46284-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Eurostyle Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:13 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-18 AWG
-
Operating Temperature:200(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,684
can ship 6/8/26
2,240
can ship 9/21/26
Minimum Order Quantity:
120
Order Increment:
120
52 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
120
$2.74
360
$2.61
600
$2.53
1,080
$2.51
2,520
$2.50
5,040
$2.49
7,560
$2.48
10,080 +
$2.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT