- Home ›
- All Products›
- 210-A-121/02
210-A-121/02
WECO Electrical Connectors Inc.
PCB Screw Connector - 2 pole - 3.5 mm Pitch - 30-16 AWG - 300V - 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw Connector - 2 pole - 3.5 mm Pitch - 30-16 AWG - 300V - 10A
Search Keywords: 210A12102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:210-A-121/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2063
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,063
$1.3617
4,125
$0.7211
6,188
$0.5074
8,250 +
$0.4972
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments