- Home ›
- All Products›
- 150-C-111/05
150-C-111/05
WECO Electrical Connectors Inc.
PCB Screw Connector - 5 Pole - 26 to 14 AWG - 20 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw Connector - 5 Pole - 26 to 14 AWG - 20 A - 300V
Search Keywords: 150C11105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:150-C-111/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 6/5/26
Minimum Order Quantity:
5
28 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$6.44
25
$5.40
100
$5.00
300
$4.59
500
$4.52
1,000
$4.45
2,500
$4.35
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments