- Home ›
- All Products›
- 150-B-111/02
150-B-111/02
WECO Electrical Connectors Inc.
PCB Screw Connector - 2 Pole - 26 to 10 AWG - 20 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw Connector - 2 Pole - 26 to 10 AWG - 20 A - 300V
Search Keywords: 150B11102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:150-B-111/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,050
$2.706
2,100
$1.433
3,150
$1.008
4,200 +
$0.988
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments