- Home ›
- All Products›
- 146-A-111/05
146-A-111/05
WECO Electrical Connectors Inc.
PCB Screw Connector - 5 Pole - 26 to 12 AWG - 20 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw Connector - 5 Pole - 26 to 12 AWG - 20 A - 300V
Search Keywords: 146A11105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:146-A-111/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
950
$2.98
1,900
$1.58
2,850
$1.11
3,800 +
$1.09
Click for Quote
Log in
to unlock special pricing