- Home ›
- All Products›
- 146-A-111/03
146-A-111/03
WECO Electrical Connectors Inc.
PCB Screw Connector - 3 Pole - 26 to 12 AWG - 20 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw Connector - 3 Pole - 26 to 12 AWG - 20 A - 300V
Search Keywords: 146A11103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:146-A-111/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
250
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,500
$1.892
3,000
$1.002
4,500
$0.705
6,000 +
$0.691
Click for Quote
Log in
to unlock special pricing