- Home ›
- All Products›
- 145-A-111/02
145-A-111/02
WECO Electrical Connectors Inc.
PCB Screw Connector - 2 Pole - 26 to 12 AWG - 20 A - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Screw Connector - 2 Pole - 26 to 12 AWG - 20 A - 300V
Search Keywords: 145A11102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:145-A-111/02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2313
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,313
$1.2251
4,625
$0.6487
6,938
$0.4565
9,250 +
$0.4473
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments