- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 121-M-211/11
121-M-211/11
WECO Electrical Connectors Inc.
11 Position 5.08 mm Pitch Header Plug-in Connector for PCB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
11 Position 5.08 mm Pitch Header Plug-in Connector for PCB
Search Keywords: 121M21111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:121-M-211/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 6/22/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
775
51 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$4.103
25
$3.730
250
$3.720
500
$3.710
775
$3.700
1,550
$1.960
2,325
$1.380
3,100 +
$1.350
Click for Quote
Log in
to unlock special pricing