- Home ›
- All Products›
- 121-D-111/11
121-D-111/11
WECO Electrical Connectors Inc.
Plug - Plug-In Screw - 11 Pole - 26 to 12 AWG - 0.2" Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - Plug-In Screw - 11 Pole - 26 to 12 AWG - 0.2" Pitch
Search Keywords: 121D11111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:121-D-111/11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$11.06
500
$5.85
750
$4.12
1,000 +
$4.04
Click for Quote
Log in
to unlock special pricing