- Home ›
- All Products›
- 121-D-111/10
121-D-111/10
WECO Electrical Connectors Inc.
Plug - Plug-In Screw - 10 Pole - 26 to 12 AWG - 0.2" Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - Plug-In Screw - 10 Pole - 26 to 12 AWG - 0.2" Pitch
Search Keywords: 121D11110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:121-D-111/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
275
$10.18
550
$5.39
825
$3.79
1,100 +
$3.72
Click for Quote
Log in
to unlock special pricing