- Home ›
- All Products›
- 121-A-112/03
121-A-112/03
WECO Electrical Connectors Inc.
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords: 121A11203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:121-A-112/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
45 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
100
$1.29
300
$1.25
500
$1.19
1,000
$1.14
2,500
$1.10
5,000
$1.07
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments