- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 121-A-111/05
121-A-111/05
WECO Electrical Connectors Inc.
Plug - Plug-In Screw - 5 Pole - 26 to 12 AWG - 10 Amp - 300V - 0.2" Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - Plug-In Screw - 5 Pole - 26 to 12 AWG - 10 Amp - 300V - 0.2" Pitch
Search Keywords: 121A11105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:121-A-111/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
550
can ship 6/8/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
48 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
25
$3.30
250
$3.29
500
$3.28
875
$3.27
1,750
$1.73
2,625
$1.22
3,500 +
$1.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments