- Home ›
- All Products›
- 120-M-211/22
120-M-211/22
WECO Electrical Connectors Inc.
PCB Pin Header - Parallel to PCB - 22 Pole - 5mm Pitch - 10 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header - Parallel to PCB - 22 Pole - 5mm Pitch - 10 Amp - 300V
Search Keywords: 120M21122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-M-211/22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
388
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
388
$7.38
775
$3.91
1,163
$2.75
1,550 +
$2.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments