- Home ›
- All Products›
- 120-M-211/10
120-M-211/10
WECO Electrical Connectors Inc.
PCB Pin Header - Parallel to PCB - 10 Pole - 5mm Pitch - 10 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header - Parallel to PCB - 10 Pole - 5mm Pitch - 10 Amp - 300V
Search Keywords: 120M21110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-M-211/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
875
$3.24
1,750
$1.72
2,625
$1.21
3,500 +
$1.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments