- Home ›
- All Products›
- 120-M-211/09
120-M-211/09
WECO Electrical Connectors Inc.
PCB Pin Header - Parallel to PCB - 9 Pole - 5mm Pitch - 10 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header - Parallel to PCB - 9 Pole - 5mm Pitch - 10 Amp - 300V
Search Keywords: 120M21109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-M-211/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1100
Order Increment:
100
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,100
$2.607
2,200
$1.380
3,300
$0.971
4,400 +
$0.952
Click for Quote
Log in
to unlock special pricing