- Home ›
- All Products›
- 120-M-211/07
120-M-211/07
WECO Electrical Connectors Inc.
PCB Pin Header - Parallel to PCB - 7 Pole - 5mm Pitch - 10 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header - Parallel to PCB - 7 Pole - 5mm Pitch - 10 Amp - 300V
Search Keywords: 120M21107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-M-211/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
750
can ship 11/30/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1300
Order Increment:
100
33 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$2.222
300
$2.216
500
$2.211
1,000
$2.205
1,300
$2.200
2,600
$1.165
3,900
$0.820
5,200 +
$0.803
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments