- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 120-M-211/03
120-M-211/03
WECO Electrical Connectors Inc.
PCB Pin Header - Parallel to PCB - 3 Pole - 5mm Pitch - 10 Amp - 300V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header - Parallel to PCB - 3 Pole - 5mm Pitch - 10 Amp - 300V
Search Keywords: 120M21103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-M-211/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2938
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,938
$0.9770
5,875
$0.5173
8,813
$0.3640
11,750 +
$0.3567
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments