- Home ›
- All Products›
- 120-M-121/24
120-M-121/24
WECO Electrical Connectors Inc.
PCB Pin Header - 24 Pole - 10 Amps - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header - 24 Pole - 10 Amps - 300V - 5mm Pitch
Search Keywords: 120M12124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-M-121/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
50
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
400
$7.05
800
$3.73
1,200
$2.63
1,600 +
$2.57
Click for Quote
Log in
to unlock special pricing