- Home ›
- All Products›
- 120-M-121/14
120-M-121/14
WECO Electrical Connectors Inc.
PCB Pin Header - 14 Pole - 10 Amps - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header - 14 Pole - 10 Amps - 300V - 5mm Pitch
Search Keywords: 120M12114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-M-121/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
725
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
725
$3.90
1,450
$2.06
2,175
$1.45
2,900 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments