- Home ›
- All Products›
- 120-M-121/08
120-M-121/08
WECO Electrical Connectors Inc.
PCB Pin Header - 8 Pole - 10 Amps - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header - 8 Pole - 10 Amps - 300V - 5mm Pitch
Search Keywords: 120M12108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-M-121/08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
Order Increment:
100
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,300
$2.206
2,600
$1.168
3,900
$0.822
5,200 +
$0.805
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments