- Home ›
- All Products›
- 120-M-121/04
120-M-121/04
WECO Electrical Connectors Inc.
PCB Pin Header - 4 Pole - 10 Amps - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin Header - 4 Pole - 10 Amps - 300V - 5mm Pitch
Search Keywords: 120M12104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-M-121/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
250
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,500
$1.1356
5,000
$0.6012
7,500
$0.4231
10,000 +
$0.4146
Click for Quote
Log in
to unlock special pricing