- Home ›
- All Products›
- 120-D-111/09
120-D-111/09
WECO Electrical Connectors Inc.
Terminal Block - Plug - 9 Pole - 26 to 12 AWG - 10A - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Plug - 9 Pole - 26 to 12 AWG - 10A - 300V - 5mm Pitch
Search Keywords: 120D11109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-D-111/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
325
$8.82
650
$4.67
975
$3.28
1,300 +
$3.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments