- Home ›
- All Products›
- 120-D-111/07
120-D-111/07
WECO Electrical Connectors Inc.
Terminal Block - Plug - 7 Pole - 26 to 12 AWG - 10A - 300V - 5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Plug - 7 Pole - 26 to 12 AWG - 10A - 300V - 5mm Pitch
Search Keywords: 120D11107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:120-D-111/07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
400
$7.22
800
$3.82
1,200
$2.69
1,600 +
$2.64
Click for Quote
Log in
to unlock special pricing