- Home ›
- All Products›
- 110-M-211/09
110-M-211/09
WECO Electrical Connectors Inc.
Terminal Block - PCB Header - 90° - 9 pole - 3.5mmPitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - PCB Header - 90° - 9 pole - 3.5mmPitch
Search Keywords: 110M21109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:110-M-211/09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1075
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,075
$2.652
2,150
$1.404
3,225
$0.988
4,300 +
$0.968
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments