- Home ›
- All Products›
- 110-M-211/03
110-M-211/03
WECO Electrical Connectors Inc.
Terminal Block - PCB Header - 90° - 3 pole - 3.5mmPitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - PCB Header - 90° - 3 pole - 3.5mmPitch
Search Keywords: 110M21103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:110-M-211/03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2688
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,688
$1.0569
5,375
$0.5596
8,063
$0.3938
10,750 +
$0.3859
Click for Quote
Log in
to unlock special pricing