- Home ›
- All Products›
- 110-M-121/19
110-M-121/19
WECO Electrical Connectors Inc.
Series 110 Pin Strip - 19 Pole - 300V - 8 Amp - 3.5mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series 110 Pin Strip - 19 Pole - 300V - 8 Amp - 3.5mm Pitch
Search Keywords: 110M12119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WECO Electrical Connectors Inc.
-
Part No:110-M-121/19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
775
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
775
$3.67
1,550
$1.94
2,325
$1.37
3,100 +
$1.34
Click for Quote
Log in
to unlock special pricing