- Home ›
- All Products›
- 901192232B0
Description
+
The 901192232B0 is a 23mm tall pin fin heat sink made from AL 6063 aluminum with a black anodize finish, designed for thermal management of 19mm chipsets.
Search Keywords: 901192232B0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:901192232B0
-
Alias/AKA:901-19-2-23-2-B-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473309100
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$11.51
25
$7.32
100
$6.22
300
$5.76
600
$5.63
1,200
$5.43
2,700
$5.41
5,100 +
$5.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments