- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 680-75A
Wakefield
680-75A
Heat Sink - Board Level - TO-3 - Bolt On - Square, Pin Fins - 7.5W @ 58°C - 2.40°C/W @ 400 LFM - Aluminum - Black Anodized.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 680-75A |
| Alias/AKA: | 68075A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616995090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Device Cooled: | TO-3 |
| Dimension: | 46 x 46 x 19.1 mm |
| Thermal Resistance: | 2.4@400LFM °C/W |
| Finish: | Black Anodized |