- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 6805A
Description
+
Heat Sink Passive TO-3 Aluminum 3°C/W Black Anodized
Search Keywords: 6805A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:6805A
-
Alias/AKA:680-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$22.70
5
$18.16
10
$14.98
25
$13.71
50
$13.41
100
$12.99
250 +
$12.20
Click for Quote
Log in
to unlock special pricing