- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 680-5A
Wakefield
680-5A
Heat Sink Passive TO-3 Aluminum 3°C/W Black Anodized
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Sink Passive TO-3 Aluminum 3°C/W Black Anodized
Search Keywords: 6805A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 680-5A |
| Alias/AKA: | 6805A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616995090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Device Cooled: | TO-3 |
| Dimension: | 46 x 46 x 12.7 mm |
| Thermal Resistance: | 3@400LFM °C/W |
| Finish: | Black Anodized |
Product Guides
+
Frequently Asked Questions
Is 680-5A RoHS compliant?
Yes, 680-5A is RoHS compliant.
What is the lead time for 680-5A?
The standard lead time for 680-5A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 1/1/27
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$34.48
5
$32.26
10
$30.77
25
$29.85
50
$28.57
100
$27.40
250 +
$26.67
Click for Quote
Log in
to unlock special pricing