- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 680125A
Description
+
Heat Sink Passive TO-3 Aluminum 1.5°C/W Black Anodized
Search Keywords: 680125A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:680125A
-
Alias/AKA:680-125A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
On Order:
250
can ship 7/27/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$19.08
25
$15.02
50
$14.14
100
$13.28
250
$12.90
500
$12.66
1,000 +
$12.60
Click for Quote
Log in
to unlock special pricing