- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 680-125A
Wakefield
680-125A
Heat Sink Passive TO-3 Aluminum 1.5°C/W Black Anodized
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Sink Passive TO-3 Aluminum 1.5°C/W Black Anodized
Search Keywords: 680125A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:680-125A
-
Alias/AKA:680125A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Device Cooled:TO-3
-
Attachment Method:N/A
-
Dimension:46 x 46 x 31.8 mm
-
Thermal Resistance:1.5@400LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Frequently Asked Questions
Is 680-125A RoHS compliant?
Yes, 680-125A is RoHS compliant.
What is the lead time for 680-125A?
The standard lead time for 680-125A is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Buy all 63 in-stock or the regular minimum order quantity of 1250
Stock lot only:
63
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$36.586
1,250
$33.260
2,500
$16.990
3,750
$11.560
5,000 +
$11.330
Click for Quote
Log in
to unlock special pricing