- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 657-15ABP
Description
+
Heat Sink Passive TO-218/TO-220/TO-247 Solderable Wave Aluminum 3.3 °C/W Black Anodized
Search Keywords: 65715ABP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:657-15ABP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:TO-218,TO-220,TO-247
-
Attachment Method:Solderable Wave
-
Dimension:41.9 x 25.4 x 38.1 mm
-
Thermal Resistance:3.3@200LFM °C/W
-
Finish:Black Anodized
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent