- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 642-25ABT4E
Wakefield
642-25ABT4E
Heat Sinks Unidirectional Fin Heat Sink for 35mm BGA, 6.4mm Fin Height, Chomerics T410R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Sinks Unidirectional Fin Heat Sink for 35mm BGA, 6.4mm Fin Height, Chomerics T410R
Search Keywords: 64225ABT4E
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wakefield |
| Part No: | 642-25ABT4E |
| Alias/AKA: | 64225ABT4E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616995090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
Product Guides
+
Frequently Asked Questions
Is 642-25ABT4E RoHS compliant?
Yes, 642-25ABT4E is RoHS compliant.
What is the lead time for 642-25ABT4E?
The standard lead time for 642-25ABT4E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
400
$3.69
800
$2.27
1,200
$1.80
1,600 +
$1.76
Click for Quote
Log in
to unlock special pricing