- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 518-95AB
Description
+
Heat Sink Passive Vertical Aluminum 2°C/W Black Anodized
Search Keywords: 51895AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:518-95AB
-
Alias/AKA:51895AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:61 x 57.9 x 24.1 mm
-
Thermal Resistance:2@300LFM °C/W
-
Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,187
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$4.40
25
$2.67
50
$2.65
80
$2.50
160
$2.39
240
$2.37
320 +
$2.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments