- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 5119U
Description
+
Heat Sink Passive 0.06°C/W
Search Keywords: 5119U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:5119U
-
Alias/AKA:511-9U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$52.96
5
$52.34
10
$46.32
25
$43.68
50
$42.10
100
$39.78
250 +
$38.54
Click for Quote
Log in
to unlock special pricing