- Home ›
- All Products›
- 5116U
Description
+
Heat Sink Passive Extruded 0.65°C/W
Search Keywords: 5116U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wakefield
-
Part No:5116U
-
Alias/AKA:511-6U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$45.90
5
$44.37
10
$38.91
25
$36.79
50
$35.28
100
$34.00
250 +
$32.38
Click for Quote
Log in
to unlock special pricing